Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEFGY0E681RCopy
Newark Part No.
Full Reel70AH3225
Cut Tape51AM3575
Product RangeSP-Cap GY Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.200 | $11.00 |
| Total Price | $11.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $2.120 |
| 25+ | $1.970 |
| 50+ | $1.800 |
| 100+ | $1.640 |
| 250+ | $1.460 |
| 500+ | $1.260 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.871 |
| 4000+ | $0.783 |
| 6000+ | $0.755 |
| 10000+ | $0.738 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFGY0E681RCopy
Newark Part No.
Full Reel70AH3225
Cut Tape51AM3575
Product RangeSP-Cap GY Series
Capacitance680µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR3000µohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current10.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap GY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
10.2A
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
3000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap GY Series
Alternatives for EEFGY0E681R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
