Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.940 | $4.94 |
| Total Price | $4.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $3.790 |
| 25+ | $3.470 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 1000+ | $2.110 |
| 2000+ | $2.020 |
| 4000+ | $1.870 |
| 6000+ | $1.820 |
| 10000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETP1J561VCopy
Newark Part No.
Full Reel72AC4571
Re-Reel41AH9395
Cut Tape41AH9395
Product RangeTP Series
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
Capacitance560µF
Voltage Rating63V
Voltage(DC)63V
ESR0.1ohm
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Series NameTP
Product RangeTP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Ripple Current AC1.9A
Product Diameter16mm
Diameter16mm
Product Length-
Product Width-
Height16.8mm
Product Height16.8mm
Ripple Current1.9A
Paquete del Proveedor-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Capacitance
560µF
Voltage(DC)
63V
Lifetime @ Temperature
3000 hours @ 125°C
Series Name
TP
Capacitance Tolerance
± 20%
Ripple Current AC
1.9A
Diameter
16mm
Product Width
-
Product Height
16.8mm
Paquete del Proveedor
-
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
AE Capacitor Case
Radial Can - SMD
Voltage Rating
63V
ESR
0.1ohm
Polarity
Polar
Product Range
TP Series
Capacitor Terminals
Solder
Product Diameter
16mm
Product Length
-
Height
16.8mm
Ripple Current
1.9A
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for EEETP1J561V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

