Print Page
1 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.360 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 25+ | $2.320 |
| 100+ | $1.890 |
| 250+ | $1.850 |
| 500+ | $1.810 |
| 1000+ | $1.780 |
| 5000+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETKK331UAMCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel62W7256RL
Cut Tape62W7256
Product RangeTK Series
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)80V
ESR0.3ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeTK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter16mm
Product Length-
Product Width-
Product Height16.5mm
Ripple Current350mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
80V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
TK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
16.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
330µF
ESR
0.3ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
16mm
Product Width
-
Ripple Current
350mA
Operating Temperature Max
125°C
MSL
-
Alternatives for EEETKK331UAM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

