Print Page
1,855 In Stock
23,720 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.493 |
| 10+ | $0.433 |
| 100+ | $0.380 |
| 1000+ | $0.316 |
| 5000+ | $0.265 |
| 10000+ | $0.223 |
| 25000+ | $0.184 |
| 50000+ | $0.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEHD1H2R2RCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 18AR5399 |
| Product Range | HD Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 2.2µF |
| Voltage(DC) | 50V |
| ESR | - |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Product Range | HD Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 4mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.8mm |
| Ripple Current | 12mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 50V |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Product Range | HD Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 5.8mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance | 2.2µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 4mm |
| Product Width | - |
| Ripple Current | 12mA |
| Operating Temperature Max | 105°C |
| MSL | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

