Print Page
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 25+ | $1.190 |
| 100+ | $0.850 |
| 250+ | $0.833 |
| 500+ | $0.816 |
| 1000+ | $0.799 |
| 5000+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHD1E102AQCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel41AH9379RL
Cut Tape41AH9379
Product RangeHD Series
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
Capacitance1000µF
Voltage Rating25V
Voltage(DC)25V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeHD Series
Series NameHD
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Ripple Current AC580mA
Product Length-
Diameter12.5mm
Height13.5mm
Product Width-
Product Height13.5mm
Ripple Current580mA
Operating Temperature Min-55°C
Supplier Package-
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Capacitance
1000µF
Voltage(DC)
25V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
HD Series
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Length
-
Height
13.5mm
Product Height
13.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
AE Capacitor Case
Radial Can - SMD
Voltage Rating
25V
ESR
-
Polarity
Polar
Series Name
HD
Capacitor Terminals
Solder
Ripple Current AC
580mA
Diameter
12.5mm
Product Width
-
Ripple Current
580mA
Supplier Package
-
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for EEEHD1E102AQ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

