Print Page
EEEHD1C100AR
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, 5000 hours @ 105°C, Polar
3,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.482 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 10+ | $0.292 |
| 100+ | $0.208 |
| 1000+ | $0.142 |
| 5000+ | $0.129 |
| 10000+ | $0.126 |
| 25000+ | $0.124 |
| 50000+ | $0.121 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.141 |
| 4000+ | $0.138 |
| 6000+ | $0.135 |
| 10000+ | $0.133 |
| 20000+ | $0.130 |
| 50000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEHD1C100ARCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Full Reel17AC6796 Cut Tape85AK4332 |
| Product Range | HD Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 16V |
| ESR | - |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Product Range | HD Series |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 4mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.8mm |
| Ripple Current | 28mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EEEHD1C100AR is a HD series Type 'V' aluminium electrolytic capacitor.
- AEC-Q200, radial-CAN, solder terminals
- High temperature lead-free reflow
- Capacitance is 10µF with ±20% tolerance
- 5000 hours @ 105°C endurance
- Operating temperature range from -40°C to 105°C
- Voltage(DC) is 16V
- Ripple current is 28mA
- 5.8mm product diameter, 4mm product height
Technical Specifications
| Capacitance | 10µF |
|---|---|
| ESR | - |
| Product Range | HD Series |
| Product Diameter | 4mm |
| Product Width | - |
| Ripple Current | 28mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 16V |
|---|---|
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Product Length | - |
| Product Height | 5.8mm |
| Operating Temperature Min | -40°C |
| MSL | - |
Alternatives for EEEHD1C100AR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

