Print Page
2,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.292 | $0.00 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 10+ | $0.410 |
| 100+ | $0.283 |
| 500+ | $0.277 |
| 5000+ | $0.272 |
| 10000+ | $0.266 |
| 25000+ | $0.260 |
| 50000+ | $0.255 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.292 |
| 5000+ | $0.278 |
| 10000+ | $0.250 |
| 20000+ | $0.228 |
| 30000+ | $0.214 |
| 50000+ | $0.200 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHAC221XAPCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel47AC4688
Re-Reel85Y4940RL
Cut Tape85Y4940
Product RangeHA Series
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeHA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current105mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
HA Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
105mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEEHAC221XAP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

