Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.708 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.708 |
| 250+ | $0.553 |
| 500+ | $0.501 |
| 1000+ | $0.459 |
| 5000+ | $0.423 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.272 |
| 5000+ | $0.267 |
| 10000+ | $0.252 |
| 20000+ | $0.238 |
| 30000+ | $0.226 |
| 50000+ | $0.218 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHA1A221PCopy
Newark Part No.
Full Reel01X0930
Re-Reel29AH4157
Cut Tape29AH4157
Product RangeHA Series
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
Capacitance220µF
Voltage(DC)10V
Voltage Rating10V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Series NameHA
Product RangeHA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Ripple Current AC160mA
Product Diameter8mm
Diameter8mm
Product Length-
Product Width-
Height10.2mm
Product Height10.2mm
Ripple Current160mA
Paquete del Proveedor-
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Capacitance
220µF
Voltage Rating
10V
Lifetime @ Temperature
1000 hours @ 105°C
Series Name
HA
Capacitance Tolerance
± 20%
Ripple Current AC
160mA
Diameter
8mm
Product Width
-
Product Height
10.2mm
Paquete del Proveedor
-
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
AE Capacitor Case
Radial Can - SMD
Voltage(DC)
10V
ESR
-
Polarity
Polar
Product Range
HA Series
Capacitor Terminals
Solder
Product Diameter
8mm
Product Length
-
Height
10.2mm
Ripple Current
160mA
Operating Temperature Min
-40°C
Qualification
AEC-Q200
MSL
-
Alternatives for EEEHA1A221P
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

