Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.918 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.918 |
| 250+ | $0.716 |
| 500+ | $0.649 |
| 1000+ | $0.594 |
| 5000+ | $0.548 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 5000+ | $0.344 |
| 10000+ | $0.323 |
| 20000+ | $0.306 |
| 30000+ | $0.290 |
| 50000+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHA0J152PCopy
Newark Part No.
Full Reel01X0925
Re-Reel29AH4156
Cut Tape29AH4156
Product RangeHA Series
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
Capacitance1500µF
Voltage Rating6.3V
Voltage(DC)6.3V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Series NameHA
Product RangeHA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Ripple Current AC480mA
Product Diameter10mm
Product Length-
Diameter10mm
Height10.2mm
Product Width-
Product Height10.2mm
Ripple Current480mA
Paquete del Proveedor-
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Capacitance
1500µF
Voltage(DC)
6.3V
Lifetime @ Temperature
1000 hours @ 105°C
Series Name
HA
Capacitance Tolerance
± 20%
Ripple Current AC
480mA
Product Length
-
Height
10.2mm
Product Height
10.2mm
Paquete del Proveedor
-
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
AE Capacitor Case
Radial Can - SMD
Voltage Rating
6.3V
ESR
-
Polarity
Polar
Product Range
HA Series
Capacitor Terminals
Solder
Product Diameter
10mm
Diameter
10mm
Product Width
-
Ripple Current
480mA
Operating Temperature Min
-40°C
Qualification
AEC-Q200
MSL
-
Alternatives for EEEHA0J152P
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

