Print Page
19,197 In Stock
41,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $0.986 |
| 100+ | $0.766 |
| 500+ | $0.616 |
| 5000+ | $0.604 |
| 10000+ | $0.591 |
| 25000+ | $0.579 |
| 50000+ | $0.567 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.527 |
| 1000+ | $0.516 |
| 1500+ | $0.506 |
| 2500+ | $0.495 |
| 5000+ | $0.485 |
| 12500+ | $0.474 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEFT1V331APCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel89Y7249 Cut Tape85AK4303 |
| Product Range | FT Series |
| Technical Datasheet | |
| Capacitance | 330µF |
| Voltage(DC) | 35V |
| ESR | 0.08ohm |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Product Range | FT Series |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10.2mm |
| Ripple Current | 850mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Panasonic FT series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10μF to 2200μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. FT series capacitors are very useful in a wide variety of applications where space is limited and high performance is crucial.
- High reliability
- Automotive grade AEC-Q200 compliant
- Rated voltage range of 6.3VDC to 50VDC
- Tolerance of ±20%
- Endurance of 2000h at 105°C
- Operating temperature range -55°C to 105°C
Technical Specifications
| Capacitance | 330µF |
|---|---|
| ESR | 0.08ohm |
| Product Range | FT Series |
| Product Diameter | 8mm |
| Product Width | - |
| Ripple Current | 850mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 35V |
|---|---|
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Product Length | - |
| Product Height | 10.2mm |
| Operating Temperature Min | -55°C |
| MSL | - |
Alternatives for EEEFT1V331AP
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

