Print Page
EEEFK1V331P
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 35 V, 2000 hours @ 105°C, Polar
24,478 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.823 |
| 100+ | $0.588 |
| 500+ | $0.547 |
| 5000+ | $0.536 |
| 10000+ | $0.525 |
| 25000+ | $0.514 |
| 50000+ | $0.503 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.265 |
| 1000+ | $0.260 |
| 1500+ | $0.244 |
| 2500+ | $0.230 |
| 5000+ | $0.217 |
| 12500+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFK1V331PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel83AK4130
Cut Tape85AK4250
Product RangeFK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeFK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current850mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 3.3μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
- Automotive grade AEC-Q200 compliant
- High reliability
- Rated voltage range of 6.3VDC to 100VDC
- Tolerance of ±20%
- Endurance of 2000h to 5000h at 105°C
- Operating temperature range -55°C to 105°C
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
330µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
850mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Alternatives for EEEFK1V331P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

