Print Page
EEE1JA101P
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 100 µF, 63 V, 2000 hours @ 85°C, Polar
2,278 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.719 |
| 100+ | $0.508 |
| 500+ | $0.424 |
| 5000+ | $0.416 |
| 10000+ | $0.407 |
| 25000+ | $0.399 |
| 50000+ | $0.390 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.344 |
| 1000+ | $0.322 |
| 1500+ | $0.310 |
| 2500+ | $0.298 |
| 5000+ | $0.283 |
| 12500+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE1JA101PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel17AC6831 Cut Tape85AK4365 |
| Product Range | S Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 63V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | S Series |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10.2mm |
| Ripple Current | 60mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The EEE1JA101P is a surface-mount aluminium Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current of the top-class in AL-E. The S-V series aluminium electrolytic capacitor is applied to an in-vehicle electric equipment and the anti-vibration type (more than Ø8mm) can support.
- Sheathless (metal case) appearance
- Polar polarity type
Technical Specifications
| Capacitance | 100µF |
|---|---|
| ESR | - |
| Product Range | S Series |
| Product Diameter | 10mm |
| Product Width | - |
| Ripple Current | 60mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 63V |
|---|---|
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Capacitance Tolerance | ± 20% |
| Product Length | - |
| Product Height | 10.2mm |
| Operating Temperature Min | -40°C |
| MSL | - |
Alternatives for EEE1JA101P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

