Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.313 |
| 5000+ | $0.308 |
| 10000+ | $0.290 |
| 20000+ | $0.275 |
| 30000+ | $0.262 |
| 50000+ | $0.254 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$281.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE-FPC151XAP
Newark Part No.01X0846
Product RangeFP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance150µF
Voltage(DC)16V
ESR0.16ohm
Product RangeFP Series
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor TerminalsSolder
Product Diameter6.3mm
Capacitance Tolerance± 20%
Product Height7.7mm
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Product Range
FP Series
Polarity
Polar
Product Diameter
6.3mm
Product Height
7.7mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
150µF
ESR
0.16ohm
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Terminals
Solder
Capacitance Tolerance
± 20%
Ripple Current
600mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEE-FPC151XAP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate