Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE-FP1E470APCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel97W6955 Cut Tape94M7037 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.303 | $303.00 |
| Total Price | $303.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.303 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.244 |
| 2000+ | $0.232 |
| 3000+ | $0.206 |
| 5000+ | $0.187 |
| 10000+ | $0.174 |
| 25000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE-FP1E470APCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel97W6955 Cut Tape94M7037 |
| Technical Datasheet |
Product Overview
The Panasonic FP series capacitors are type V surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10μF to 1800μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
- High reliability
- Automotive grade AEC-Q200 compliant
- Rated voltage range from 6.3VDC to 50VDC
- ±20% tolerance
- Endurance is 2000h at 105°C
- Operating temperature range -55°C to 105°C
Applications
Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Docs (3)
Alternatives for EEE-FP1E470AP
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
