Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECWU2104KC9 General Purpose Film Capacitor, Metallized PEN Stacked, 2420 [6050 Metric], 0.1 µF, ± 10%, 125 V](https://www.newark.com/productimages/standard/en_US/62W6776-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECWU2104KC9Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62W6776RL
Cut Tape62W6776
Product RangeECWU(C) Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.570 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 25+ | $1.270 |
| 100+ | $1.060 |
| 250+ | $1.030 |
| 500+ | $1.000 |
| 1000+ | $0.930 |
| 5000+ | $0.859 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWU2104KC9Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62W6776RL
Cut Tape62W6776
Product RangeECWU(C) Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package2420 [6050 Metric]
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)125V
Voltage(DC)250V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length6mm
Product Width5mm
Product Height3.8mm
Product RangeECWU(C) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ECWU(C) series Film Capacitor with stacked metallised PEN dielectric. It is suitable for general purpose (coupling, by-pass) and reflow soldering applications.
- Simple mould-less construction
- Small size
- ±5% (J) and ±10% (K) Capacitance tolerance available
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.1µF
Voltage(AC)
125V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
6mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2420 [6050 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
5mm
Product Range
ECWU(C) Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for ECWU2104KC9
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
