Print Page
ECHU1C333JX5
General Purpose Film Capacitor, Metallized PPS Stacked, 1206 [3216 Metric], 0.033 µF, ± 5%, 11 V
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECHU1C333JX5 General Purpose Film Capacitor, Metallized PPS Stacked, 1206 [3216 Metric], 0.033 µF, ± 5%, 11 V](https://www.newark.com/productimages/standard/en_US/53W3588-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECHU1C333JX5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel62W6407RL Cut Tape62W6407 |
| Product Range | ECHU(X) Series |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.755 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.755 |
| 10+ | $0.397 |
| 100+ | $0.363 |
| 500+ | $0.307 |
| 5000+ | $0.264 |
| 10000+ | $0.240 |
| 25000+ | $0.236 |
| 50000+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECHU1C333JX5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel62W6407RL Cut Tape62W6407 |
| Product Range | ECHU(X) Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PPS Stacked |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance | 0.033µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 11V |
| Voltage(DC) | 16V |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Wraparound |
| Humidity Rating | GRADE II (Test Condition B) |
| Lead Spacing | - |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.1mm |
| Product Range | ECHU(X) Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ECHU(X) series stacked metallized PPS film chip capacitors suitable for time-constant, filtering, oscillation and resonance and audio circuit applications.
- Stacked metallized PPS film as dielectric with simple mold-less construction
- Small in size (minimum size 1608)
- 85°C, 85%RH, W.V. x 1.0 for 500hours
- Suitable for reflow soldering
Technical Specifications
| Dielectric Type | Metallized PPS Stacked |
|---|---|
| Capacitance | 0.033µF |
| Voltage(AC) | 11V |
| Capacitor Mounting | Surface Mount |
| Humidity Rating | GRADE II (Test Condition B) |
| Product Length | 3.2mm |
| Product Height | 1.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | 1206 [3216 Metric] |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 16V |
| Capacitor Terminals | Wraparound |
| Lead Spacing | - |
| Product Width | 1.6mm |
| Product Range | ECHU(X) Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for ECHU1C333JX5
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
