Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECHU1103GC9Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel29AH4139RL Cut Tape29AH4139 |
| Product Range | ECHU(C) Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.420 | $7.10 |
| Total Price | $7.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.420 |
| 10+ | $1.340 |
| 15+ | $1.230 |
| 25+ | $1.120 |
| 50+ | $1.020 |
| 125+ | $0.870 |
| 250+ | $0.761 |
| 500+ | $0.746 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECHU1103GC9Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel29AH4139RL Cut Tape29AH4139 |
| Product Range | ECHU(C) Series |
| Dielectric Type | Metallized PPS Stacked |
| Voltage Rating | 100V |
| Capacitor Case / Package | 1913 [4833 Metric] |
| Capacitor Dielectric Type | PPS (Polyphenylene Sulphide) |
| Capacitance | 0.01µF |
| Capacitance Tolerance | ± 2% |
| Voltage Rating VAC | 40V |
| Voltage(AC) | 40V |
| Voltage Rating VDC | 100V |
| Voltage(DC) | 100V |
| Capacitor Case Style | 1913 [4833 Metric] |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | SMD |
| Humidity Rating | - |
| Operating Temperature Range | -55°C to +105°C |
| Lead Spacing | - |
| Product Length | 4.8mm |
| Product Width | 3.3mm |
| Product Height | 1.4mm |
| Series Name | ECHU(C) |
| Supplier Package | 1913 [4833 Metric] |
| Product Range | ECHU(C) Series |
| Tamaño de Funda | 1913 |
| Operating Temperature Min | -55°C |
| Product Diameter | - |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PPS Stacked |
|---|---|
| Capacitor Case / Package | 1913 [4833 Metric] |
| Capacitance | 0.01µF |
| Voltage Rating VAC | 40V |
| Voltage Rating VDC | 100V |
| Capacitor Case Style | 1913 [4833 Metric] |
| Capacitor Terminals | SMD |
| Operating Temperature Range | -55°C to +105°C |
| Product Length | 4.8mm |
| Product Height | 1.4mm |
| Supplier Package | 1913 [4833 Metric] |
| Tamaño de Funda | 1913 |
| Product Diameter | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 100V |
|---|---|
| Capacitor Dielectric Type | PPS (Polyphenylene Sulphide) |
| Capacitance Tolerance | ± 2% |
| Voltage(AC) | 40V |
| Voltage(DC) | 100V |
| Capacitor Mounting | Surface Mount |
| Humidity Rating | - |
| Lead Spacing | - |
| Product Width | 3.3mm |
| Series Name | ECHU(C) |
| Product Range | ECHU(C) Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
Alternatives for ECHU1103GC9
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
