Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECGSY0G471RCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Re-Reel03AJ0323RL
Cut Tape03AJ0323
Product RangeSP-Cap SY Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.930 | $9.65 |
| Total Price | $9.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.930 |
| 10+ | $1.370 |
| 15+ | $1.300 |
| 25+ | $1.230 |
| 50+ | $1.160 |
| 125+ | $1.060 |
| 250+ | $0.986 |
| 500+ | $0.912 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECGSY0G471RCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Re-Reel03AJ0323RL
Cut Tape03AJ0323
Product RangeSP-Cap SY Series
Capacitance470µF
Voltage Rating4V
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
AE Capacitor Case2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature2000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Diameter-
Capacitor TerminalsL-Lead
Series NameSP-Cap SY
Height-
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Supplier Package2917 [7343 Metric]
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeSP-Cap SY Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
4V
AE Capacitor Case
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Mounting
Surface Mount
Capacitor Terminals
L-Lead
Height
-
Product Diameter
-
Product Width
4.3mm
Supplier Package
2917 [7343 Metric]
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating
4V
Capacitor Case / Package
2917 [7343 Metric]
ESR
9000µohm
Capacitance Tolerance
± 20%
Diameter
-
Series Name
SP-Cap SY
Ripple Current
6.3A
Product Length
7.3mm
Product Height
-
Operating Temperature Min
-55°C
Product Range
SP-Cap SY Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for ECGSY0G471R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
