Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | DSP1-L2-DC12V-FCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 68AH9603 |
| Product Range | DSP Series |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
| 10+ | $10.600 |
| 25+ | $9.310 |
| 50+ | $8.710 |
| 100+ | $7.790 |
| 250+ | $7.470 |
| 500+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | DSP1-L2-DC12V-FCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 68AH9603 |
| Product Range | DSP Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO, SPST-NC |
| Coil Voltage | 12VDC |
| Contact Current | 5A |
| Product Range | DSP Series |
| Relay Mounting | Through Hole |
| Coil Type | Latching Dual Coil |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 480ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Contact Current | 5A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 480ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | DSP Series |
| Coil Type | Latching Dual Coil |
| Relay Terminals | PC Pin |
| Contact Material | Silver Tin Oxide |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for DSP1-L2-DC12V-F
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
