Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoDP-002-PCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM2264
Product RangeDP-0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.030 |
| 5+ | $74.510 |
| 10+ | $72.990 |
| 25+ | $71.470 |
| 50+ | $69.950 |
Price for:Each
Minimum: 1
Multiple: 1
$76.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDP-002-PCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM2264
Product RangeDP-0 Series
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Backlighting Colour-
Display Size30mm x 30mm
Screen Size-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max50°C
Communication Protocol-
Product RangeDP-0 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Min
12VDC
Backlighting Colour
-
Screen Size
-
Panel Cutout Width
-
Operating Temperature Min
0°C
Communication Protocol
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
24VDC
Display Size
30mm x 30mm
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
50°C
Product Range
DP-0 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
