Print Page
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 10+ | $11.020 |
| 25+ | $10.340 |
| 50+ | $9.220 |
| 100+ | $8.690 |
| 250+ | $8.440 |
| 500+ | $7.720 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDE1A1BL212D
Newark Part No.01AM1723
Product RangeDE Series
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage12VDC
Contact Current8A
Product RangeDE Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance720ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
DE Series
Coil Type
Latching Dual Coil
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability