Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Sensing Distance Max
100mm
Supply Voltage Min
12V
SVHC
To Be Advised
Product Range
-
Supply Voltage Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate