Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 5+ | $5.530 |
| 10+ | $5.160 |
| 25+ | $4.920 |
| 50+ | $4.540 |
| 100+ | $4.460 |
| 250+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB1A-R-M-12VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10C5425
Product RangeCB Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeCB Series
Contact Voltage DC Nom14V
Coil Resistance103ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CB series Automotive Relay has Mini-ISO (International Organization for Standardization) terminal arrangement. It is compact form factor realized with space saving small base area and base construction. It features high switching capacity of 40A. Heat resistant type is available that can withstand use near engines.
- Built-in resistor type is also available
Applications
Industrial, Lighting, Motor Drive & Control, HVAC
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
40A
Relay Mounting
Panel Mount
Product Range
CB Series
Coil Resistance
103ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for CB1A-R-M-12V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

