Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAXF5D1012
Newark Part No.47AC7681
Product RangeA35UH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.974 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$14,610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXF5D1012
Newark Part No.47AC7681
Product RangeA35UH Series
Technical Datasheet
Pitch Spacing0.35mm
No. of Contacts10Contacts
Product RangeA35UH Series
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The A35UH series from Panasonic Electric Works are 0.35mm pitch board to FPC high current stacking connectors. These slim, low profile design connectors have 0.6mm mated height and maximum of 5A current can be supplied to the power terminals. A35UH series connectors are not easily breakable during the insertion or removal process due to the tough contact structure that provides high resistance to shock and vibration.
- With power terminal, number of power line pins can be reduced and contributes to space savings
- 2.2mm width (header) and 1.8mm width (socket)
- Number of pins up to 70
- Rated voltage is 30VAC/DC
- Minimum insulation resistance is 1000Mohm
- Maximum contact resistance is 30mohm (power terminal), 90mohm (signal terminal)
- High current capacity required for multiple connection of power signal between USB and battery
- High insertion force of 40N and high removal force of 10N
- LCP resin(UL94V-0) moulded portion and copper alloy with nickel plating contacts
- Operating temperature range from -55°C to +85°C
Technical Specifications
Pitch Spacing
0.35mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
10Contacts
Product Range
A35UH Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate