Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAV4004
Newark Part No.26AK5591
Product RangeAV4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.150 |
| 25+ | $2.940 |
| 50+ | $2.720 |
| 100+ | $2.440 |
| 500+ | $2.240 |
| 1000+ | $1.960 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAV4004
Newark Part No.26AK5591
Product RangeAV4 Series
Microswitch TypeUltra Miniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeAV4 Series
Contact Voltage AC Nom-
Operating Force Max0.98N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Miniature
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
AV4 Series
Operating Force Max
0.98N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
