Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoASQ10237Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AK5581
Product RangeASQ1 Series
Your Part Number
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 5+ | $6.690 |
| 10+ | $6.110 |
| 25+ | $5.970 |
| 50+ | $5.850 |
| 100+ | $5.730 |
| 250+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASQ10237Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AK5581
Product RangeASQ1 Series
Microswitch TypeStandard
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeASQ1 Series
Contact Voltage AC Nom-
Operating Force Max1.7N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NO
Contact Current Max
100mA
Product Range
ASQ1 Series
Operating Force Max
1.7N
Microswitch Actuator
Leaf Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
