Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQZ205.Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 95F6438 |
| Product Range | PhotoMOS AQZ Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
1,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 5+ | $8.570 |
| 10+ | $8.290 |
| 25+ | $7.590 |
| 50+ | $7.480 |
| 100+ | $7.360 |
| 250+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQZ205.Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 95F6438 |
| Product Range | PhotoMOS AQZ Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 100V |
| Load Current | 2A |
| MOSFET Relay Package Style | SIP-4 |
| Relay Mounting | Through Hole |
| Forward Current If | 1mA |
| Relay Terminals | PC Pin |
| On State Resistance Max | 0.34ohm |
| Isolation Voltage | 2.5kV |
| I/O Capacitance Typ | 0.8pF |
| Off State Leakage Current Max | 10µA |
| Product Range | PhotoMOS AQZ Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The AQZ205 is a through-hole high capacity PhotoMOS Relay with extremely low ON resistance. The power PhotoMOS relay features extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. It eliminates the need for a counter electromotive protection diode in the drive circuit on the input side.
- Control low-level signal
- Low-level OFF-state leakage current
- Eliminate the need for a power supply to drive the power MOSFET
- PC board layout is simplified
- No restriction on mounting direction
- 1.6W Total power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial, Robotics, Communications & Networking, Automotive
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 100V |
| MOSFET Relay Package Style | SIP-4 |
| Forward Current If | 1mA |
| On State Resistance Max | 0.34ohm |
| I/O Capacitance Typ | 0.8pF |
| Product Range | PhotoMOS AQZ Series |
| Load Type | AC / DC |
|---|---|
| Load Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Isolation Voltage | 2.5kV |
| Off State Leakage Current Max | 10µA |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
