Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY222R2TWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel12AJ7015RL
Cut Tape12AJ7015
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.660 | $8.66 |
| Total Price | $8.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.660 |
| 10+ | $8.300 |
| 25+ | $7.830 |
| 50+ | $7.540 |
| 100+ | $7.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY222R2TWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel12AJ7015RL
Cut Tape12AJ7015
Product RangePhotoMOS AQY Series
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleVSSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If50mA
On State Resistance Max1.25ohm
Isolation Voltage200V
I/O Capacitance Typ0.4pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
Forward Current If
50mA
Isolation Voltage
200V
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Contact Configuration
SPST-NO
Load Voltage Max
60V
MOSFET Relay Package Style
VSSOP-4
Relay Terminals
Gull Wing
On State Resistance Max
1.25ohm
I/O Capacitance Typ
0.4pF
Product Range
PhotoMOS AQY Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
