Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQY221N2SZCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 11AN0340 |
| Product Range | PhotoMOS AQY Series |
| Your Part Number |
2,357 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 10+ | $5.250 |
| 25+ | $4.920 |
| 50+ | $4.540 |
| 100+ | $4.260 |
| 250+ | $3.920 |
| 500+ | $3.540 |
| 1000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQY221N2SZCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 11AN0340 |
| Product Range | PhotoMOS AQY Series |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 40V |
| Load Current | 120mA |
| MOSFET Relay Package Style | SOP-4 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 12.5ohm |
| Isolation Voltage | 1.5kV |
| I/O Capacitance Typ | 1.5pF |
| Off State Leakage Current Max | 10nA |
| Product Range | PhotoMOS AQY Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 40V |
| MOSFET Relay Package Style | SOP-4 |
| Relay Terminals | Gull Wing |
| Isolation Voltage | 1.5kV |
| Off State Leakage Current Max | 10nA |
| SVHC | No SVHC (25-Jun-2025) |
| Load Type | AC / DC |
|---|---|
| Load Current | 120mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 12.5ohm |
| I/O Capacitance Typ | 1.5pF |
| Product Range | PhotoMOS AQY Series |
Alternatives for AQY221N2SZ
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
