Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQY210SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 67C3993 |
| Product Range | PhotoMOS AQY Series |
| Your Part Number | |
| Technical Datasheet |
1,889 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.210 |
| 25+ | $2.150 |
| 50+ | $2.080 |
| 100+ | $2.020 |
| 250+ | $1.970 |
| 500+ | $1.920 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQY210SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 67C3993 |
| Product Range | PhotoMOS AQY Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 350V |
| Load Current | 120mA |
| MOSFET Relay Package Style | SOP-4 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 25ohm |
| Isolation Voltage | 1.5kV |
| I/O Capacitance Typ | 1.5pF |
| Off State Leakage Current Max | 1µA |
| Product Range | PhotoMOS AQY Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 350V |
| MOSFET Relay Package Style | SOP-4 |
| Relay Terminals | Gull Wing |
| Isolation Voltage | 1.5kV |
| Off State Leakage Current Max | 1µA |
| SVHC | No SVHC (23-Jan-2024) |
| Load Type | AC / DC |
|---|---|
| Load Current | 120mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 25ohm |
| I/O Capacitance Typ | 1.5pF |
| Product Range | PhotoMOS AQY Series |
Alternatives for AQY210S
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
