Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQW610EHACopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 70AH6144 |
| Product Range | PhotoMOS AQW Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 5+ | $6.670 |
| 10+ | $6.330 |
| 25+ | $6.070 |
| 50+ | $5.890 |
| 100+ | $5.710 |
| 250+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQW610EHACopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 70AH6144 |
| Product Range | PhotoMOS AQW Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A), SPST-NC (1 Form B) |
| Load Type | AC / DC |
| Load Voltage Max | 350V |
| Load Current | 120mA |
| MOSFET Relay Package Style | DIP-8 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 25ohm |
| Isolation Voltage | 5kV |
| I/O Capacitance Typ | 0.8pF |
| Off State Leakage Current Max | 1µA |
| Product Range | PhotoMOS AQW Series |
| SVHC | To Be Advised |
Technical Specifications
| Contact Form | SPST-NO (1 Form A), SPST-NC (1 Form B) |
|---|---|
| Load Voltage Max | 350V |
| MOSFET Relay Package Style | DIP-8 |
| Relay Terminals | Gull Wing |
| Isolation Voltage | 5kV |
| Off State Leakage Current Max | 1µA |
| SVHC | To Be Advised |
| Load Type | AC / DC |
|---|---|
| Load Current | 120mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 25ohm |
| I/O Capacitance Typ | 0.8pF |
| Product Range | PhotoMOS AQW Series |
Technical Docs (2)
Alternatives for AQW610EHA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
