Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQW414Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6956
Product RangePhotoMOS AQW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 10+ | $7.160 |
| 25+ | $6.680 |
| 50+ | $5.860 |
| 100+ | $5.450 |
| 250+ | $5.260 |
| 500+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW414Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6956
Product RangePhotoMOS AQW Series
Contact FormDPST-NC (2 Form B)
Load TypeAC / DC
Load Voltage Max400V
Load Current100mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max50ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW Series
SVHCTo Be Advised
Technical Specifications
Contact Form
DPST-NC (2 Form B)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Through Hole
On State Resistance Max
50ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW Series
Alternatives for AQW414
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
