Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQW212SZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN0337
Product RangeAQW Series
Your Part Number
982 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 10+ | $5.800 |
| 25+ | $5.410 |
| 50+ | $4.980 |
| 100+ | $4.650 |
| 250+ | $4.250 |
| 500+ | $3.810 |
| 1000+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW212SZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN0337
Product RangeAQW Series
Contact FormDPST-NO
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleSOP-8
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max2.5ohm
Isolation Voltage1.5kVrms
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeAQW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
DPST-NO
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-8
Relay Terminals
Solder
Isolation Voltage
1.5kVrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
2.5ohm
I/O Capacitance Typ
0.8pF
Product Range
AQW Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
