Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV255G3
Newark Part No.12AJ6898
Product RangePhotoMOS AQV Series
Your Part Number
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.270 |
| 10+ | $9.280 |
| 25+ | $8.540 |
| 50+ | $7.980 |
| 100+ | $7.680 |
| 250+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV255G3
Newark Part No.12AJ6898
Product RangePhotoMOS AQV Series
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max100V
Load Current2.4A
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If50mA
On State Resistance Max0.12ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
2.4A
Relay Mounting
Through Hole
Forward Current If
50mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
On State Resistance Max
0.12ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
