Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQV253HCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 25M7566 |
| Product Range | PhotoMOS AQV Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 5+ | $5.970 |
| 10+ | $5.630 |
| 25+ | $5.370 |
| 50+ | $5.170 |
| 100+ | $5.000 |
| 250+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQV253HCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 25M7566 |
| Product Range | PhotoMOS AQV Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 250V |
| Load Current | 200mA |
| On State Resistance Max | 8ohm |
| MOSFET Relay Package Style | DIP-6 |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Isolation Voltage | 5kV |
| I/O Capacitance Typ | 1.3pF |
| Off State Leakage Current Max | 1µA |
| Product Range | PhotoMOS AQV Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 250V |
| On State Resistance Max | 8ohm |
| Relay Mounting | Through Hole |
| Isolation Voltage | 5kV |
| Off State Leakage Current Max | 1µA |
| SVHC | No SVHC (17-Jan-2023) |
| Load Type | AC / DC |
|---|---|
| Load Current | 200mA |
| MOSFET Relay Package Style | DIP-6 |
| Relay Terminals | PC Pin |
| I/O Capacitance Typ | 1.3pF |
| Product Range | PhotoMOS AQV Series |
Technical Docs (3)
Alternatives for AQV253H
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
