Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQV210EHCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 25M7565 |
| Product Range | PhotoMOS AQV Series |
| Your Part Number | |
| Technical Datasheet |
2,032 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $3.490 |
| 25+ | $3.380 |
| 50+ | $3.250 |
| 100+ | $3.140 |
| 250+ | $3.040 |
| 500+ | $2.960 |
| 1000+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQV210EHCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 25M7565 |
| Product Range | PhotoMOS AQV Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 350V |
| Load Current | 130mA |
| MOSFET Relay Package Style | DIP-6 |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| On State Resistance Max | 35ohm |
| Isolation Voltage | 5kV |
| I/O Capacitance Typ | 0.8pF |
| Off State Leakage Current Max | 1µA |
| Product Range | PhotoMOS AQV Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 350V |
| MOSFET Relay Package Style | DIP-6 |
| Relay Terminals | PC Pin |
| Isolation Voltage | 5kV |
| Off State Leakage Current Max | 1µA |
| SVHC | No SVHC (23-Jan-2024) |
| Load Type | AC / DC |
|---|---|
| Load Current | 130mA |
| Relay Mounting | Through Hole |
| On State Resistance Max | 35ohm |
| I/O Capacitance Typ | 0.8pF |
| Product Range | PhotoMOS AQV Series |
Technical Docs (2)
Alternatives for AQV210EH
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
