Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQV102Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 12AJ6842 |
| Product Range | PhotoMOS AQV Series |
| Your Part Number |
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 5+ | $8.310 |
| 10+ | $8.070 |
| 25+ | $7.840 |
| 50+ | $7.620 |
| 100+ | $7.480 |
| 250+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQV102Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 12AJ6842 |
| Product Range | PhotoMOS AQV Series |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | DC |
| Load Voltage Max | 60V |
| Load Current | 600mA |
| MOSFET Relay Package Style | DIP-6 |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| On State Resistance Max | 0.7ohm |
| Isolation Voltage | 1.5kV |
| I/O Capacitance Typ | 1.3pF |
| Off State Leakage Current Max | 1µA |
| Product Range | PhotoMOS AQV Series |
| SVHC | To Be Advised |
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 60V |
| MOSFET Relay Package Style | DIP-6 |
| Relay Terminals | PC Pin |
| Isolation Voltage | 1.5kV |
| Off State Leakage Current Max | 1µA |
| SVHC | To Be Advised |
| Load Type | DC |
|---|---|
| Load Current | 600mA |
| Relay Mounting | Through Hole |
| On State Resistance Max | 0.7ohm |
| I/O Capacitance Typ | 1.3pF |
| Product Range | PhotoMOS AQV Series |
Alternatives for AQV102
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
