Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQG22205Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08AK9974
Product RangeAQ-G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $4.360 |
| 25+ | $4.120 |
| 50+ | $4.040 |
| 100+ | $3.950 |
| 250+ | $3.920 |
| 500+ | $3.900 |
| 1000+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQG22205Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08AK9974
Product RangeAQ-G Series
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max264V
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeRandom Turn On
Operating Voltage Min75V
Control Voltage Min4VDC
Control Voltage Max6VDC
Product RangeAQ-G Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264V
Relay Terminals
PC Pin
Operating Voltage Min
75V
Control Voltage Max
6VDC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
Through Hole
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
AQ-G Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
