Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $15.410 |
| 100+ | $14.330 |
| 250+ | $13.840 |
| 500+ | $12.860 |
Price for:Each
Minimum: 50
Multiple: 50
$770.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMN32111Copy
Newark Part No.11N1057
Technical Datasheet
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AMN 2,3,4 series Motion Sensor (passive infrared type), the world’s smallest with a built-in amplifier extremely compact, ideal for use in miniaturized devices. With an ultrasmall design and dual lens colours (white and black), it is inconspicuous, allowing the user to select either white or black to match the equipment colour. With the sensor, even slight motions made by people will be detected easily.
- Both digital output and analog output (with adjustable sensitivity)
- Built-in amplifier for easy use
- Detects even slight motion of a person
- Standard type detects movement of approximately 30cm
- Slight motion detection type detects movement of approximately 20cm
- Noise withstanding capability
- A low current consumption type (46µA) has also been added to the line-up
Applications
Sensing & Instrumentation, Consumer Electronics, Lighting
Technical Specifications
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
