Print Page
4,206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.150 |
| 25+ | $1.100 |
| 50+ | $1.060 |
| 100+ | $0.923 |
| 500+ | $0.874 |
| 1000+ | $0.862 |
| 2500+ | $0.845 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ALQ3F12Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 78AK2567 |
| Product Range | LQ Series |
| Contact Configuration | SPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 10A |
| Product Range | LQ Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 125V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 720ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Coil Resistance | 720ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | LQ Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Nickel |
| SVHC | To Be Advised |
Alternatives for ALQ3F12
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

