Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALA2PF24Copy
Newark Part No.10C3657
Product RangeLA Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current3A
Product RangeLA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance1.087kohm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
24VDC
Product Range
LA Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
1.087kohm
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

