Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAHES4291Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.11AN0233
Product RangeHE-S Series
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.280 |
| 5+ | $17.740 |
| 10+ | $17.190 |
| 25+ | $17.100 |
| 50+ | $16.560 |
| 100+ | $16.030 |
| 250+ | $15.490 |
Price for:Each
Minimum: 1
Multiple: 1
$18.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHES4291Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.11AN0233
Product RangeHE-S Series
Contact ConfigurationDPST-NO, SPST-NC
Coil Voltage12VDC
Contact Current35A
Product RangeHE-S Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel / Silver Tin Oxide
Coil Resistance76.6ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NO, SPST-NC
Contact Current
35A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
76.6ohm
Coil Voltage
12VDC
Product Range
HE-S Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel / Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
