Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAHEA4191Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.26AM8245
Product RangeHE-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.720 |
| 5+ | $48.560 |
| 10+ | $46.400 |
| 25+ | $44.510 |
| 50+ | $43.140 |
| 100+ | $42.280 |
Price for:Each
Minimum: 1
Multiple: 1
$50.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHEA4191Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.26AM8245
Product RangeHE-A Series
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage12VDC
Contact Current90A
Product RangeHE-A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC60V
Contact MaterialSilver Nickel Gold
Coil Resistance75ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
90A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
60V
Coil Resistance
75ohm
Coil Voltage
12VDC
Product Range
HE-A Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel Gold
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
