Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 900+ | $4.740 |
| 1000+ | $4.250 |
| 2500+ | $3.990 |
Price for:Each
Minimum: 900
Multiple: 900
$4,266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGQ20TA06XCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.06AC2829
Product RangeGQ Series
Technical Datasheet
Coil Voltage6VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeGQ Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC110V
Contact MaterialSilver Nickel
Coil Resistance257ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AGQ20TA06X from Panasonic Electric Works is a GQ series TH type signal relay. This mechanical relay is ideal for signal control and it features stable contact resistance, fully sealed construction, form C contact arrangement, available latching, low operating power and compact size for optimal board space usage. Typical applications include AC control, communications, thermostat (HVAC temperature controller), high capacity control, measurement equipment and audio visual devices.
- 2 form C contact arrangement
- Single side stable operating function
- Small size controlled 3.5A inrush current possible
- 2.4 coil voltage type newly available DC battery operation
- Flat compact size 10.6mm x 7.2mm x 5.2mm (L x W x H)
- Coil resistance is 257ohm, non latching coil type and coil voltage is 6VDC
- Contact voltage VAC is 125V and contact voltage VDC is 110V
- Silver nickel contact material with gold plating
- Maximum switching current is 2A (AC, DC)
- Surface-mount terminal A type
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
6VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
110V
Coil Resistance
257ohm
Contact Configuration
DPDT
Product Range
GQ Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

