Print Page
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.300 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.090 |
| 25+ | $1.940 |
| 50+ | $1.820 |
| 100+ | $1.710 |
| 250+ | $1.640 |
| 500+ | $1.610 |
| 2500+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AGN200S12ZCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel81AK3416RL Cut Tape81AK3416 |
| Product Range | GN Series |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 1A |
| Product Range | GN Series |
| Relay Mounting | Surface Mount |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Palladium |
| Coil Resistance | 1.028kohm |
| SVHC | To Be Advised |
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Surface Mount |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 1.028kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | GN Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver Palladium |
| SVHC | To Be Advised |
Alternatives for AGN200S12Z
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

