Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoACTL3CR3VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4775
Product RangeACTL Series
Your Part Number
576 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 5+ | $5.040 |
| 10+ | $4.910 |
| 25+ | $4.770 |
| 50+ | $4.630 |
| 100+ | $4.520 |
| 250+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoACTL3CR3VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4775
Product RangeACTL Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationDPST-NO-DB
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeACTL Series
Contact Voltage DC Nom14V
Coil Resistance225ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
DPST-NO-DB
Relay Terminals
PC Pin
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
40A
Relay Mounting
Through Hole
Product Range
ACTL Series
Coil Resistance
225ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
