Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | 6TPE100MZBCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 09AN3330 |
| Product Range | POSCAP TPE Series |
| Your Part Number |
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.630 |
| 10+ | $0.913 |
| 15+ | $0.912 |
| 25+ | $0.910 |
| 50+ | $0.909 |
| 125+ | $0.907 |
| 250+ | $0.844 |
| 500+ | $0.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | 6TPE100MZBCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 09AN3330 |
| Product Range | POSCAP TPE Series |
| Capacitance | 100µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 6.3V |
| Manufacturer Size Code | B2 |
| ESR | 0.035ohm |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Ripple Current | 1.4A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | POSCAP TPE Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Voltage(DC) | 6.3V |
| ESR | 0.035ohm |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Product Range | POSCAP TPE Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | B2 |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Product Width | 2.8mm |
| Ripple Current | 1.4A |
| Operating Temperature Max | 105°C |
| Qualification | - |
Alternatives for 6TPE100MZB
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
