Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TPE100MPB Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, B2, 0.025 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/3782354-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TPE100MPBCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel47AC7061
Re-Reel89Y2768RL
Cut Tape89Y2768
Product RangePOSCAP TPE Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.740 | $8.70 |
| Total Price | $8.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.740 |
| 10+ | $1.230 |
| 15+ | $1.170 |
| 25+ | $1.110 |
| 50+ | $1.050 |
| 125+ | $0.933 |
| 250+ | $0.868 |
| 500+ | $0.803 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.754 |
| 4000+ | $0.739 |
| 6000+ | $0.724 |
| 10000+ | $0.709 |
| 20000+ | $0.694 |
| 50000+ | $0.679 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPE100MPBCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel47AC7061
Re-Reel89Y2768RL
Cut Tape89Y2768
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB2
ESR0.025ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.025ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.6A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 6TPE100MPB
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
