Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No6SVPC330M.Copy
Newark Part No.30AC5463
Product RangeOS-CON SVPC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.571 |
| 3000+ | $0.560 |
| 5000+ | $0.548 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$571.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SVPC330M.Copy
Newark Part No.30AC5463
Product RangeOS-CON SVPC Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.017ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitor MountingSurface Mount
Ripple Current3.39A
Product Diameter6.3mm
Product Height5.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPC Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Ripple Current
3.39A
Product Height
5.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
6.3V
ESR
0.017ohm
Capacitor Mounting
Surface Mount
Product Diameter
6.3mm
Operating Temperature Min
-55°C
Product Range
OS-CON SVPC Series
Alternatives for 6SVPC330M.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
