Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No4SEPC560MXCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.88Y9269
Product RangeOS-CON SEPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.130 |
| 25+ | $1.040 |
| 50+ | $0.963 |
| 100+ | $0.869 |
| 500+ | $0.782 |
| 1000+ | $0.695 |
| 2500+ | $0.653 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No4SEPC560MXCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.88Y9269
Product RangeOS-CON SEPC Series
Capacitance560µF
Voltage(DC)4V
Capacitor Case / Package-
ESR7000µohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current6.1A
Product Diameter8mm
Product Length-
Product Width-
Product Height9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEPC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Capacitor Case / Package
-
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
6.1A
Product Length
-
Product Height
9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
ESR
7000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEPC Series
Alternatives for 4SEPC560MX
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
